Smartwares SH4-99653 Wireless Switch Set 2 Wall Sockets Outdoor Use

MPN
SH4-99653
Brand
Smartwares
EAN-13
8711658435169
Order Code
10-6427
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.58 £25.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

The Smartwares SH4-99653 is a wireless switch set operating at FSK 433 MHz. Manufactured by Smartwares, it enables remote control of electrical devices. Ideal for home automation, it simplifies controlling appliances from a distance.
Type Wireless switch set
Channels 2
Colour Black
Data transfer (Smart Home) Wireless
Depth 81mm
Dim (W x H x D) 60 x 70 x 81 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 70mm
Hub Required
IP Rating IP44
Max. switching capacity 3000W
Transfer Standard (Smart Home) FSK 433 MHz
Used at Outdoors
Weight 0.249kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot