Smartwares SH4-99652 BASIC Switch Set Outdoor Use Remote 3-way 400W

MPN
SH4-99652
Brand
Smartwares
EAN-13
8711658446790
Order Code
10-6426
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £55.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 02/07/2026

The Smartwares SH4-99652 switch set operates at 433 MHz FSK frequency. It serves as a wireless switch system, ideal for controlling lights and appliances remotely. Typically used for home automation, it enhances convenience and energy efficiency.
Type Switch set
Channels 4
Colour White
Data transfer (Smart Home) Wireless
Depth 80mm
Dim (W x H x D) 190 x 175 x 80 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 175mm
Hub Required
IP Rating IP55
Max. switching capacity 400W
Mounting Type Wall
Transfer Standard (Smart Home) FSK 433 MHz
Used at Outdoors
Weight 0.76kg
Width 190mm

Reviews

Be the first to submit a review

Trustpilot