Smartwares SH4-99564 FSK 433MHz Light Control Indoor Smart Switch

MPN
SH4-99564
Brand
Smartwares
EAN-13
8711658437033
Order Code
10-6422
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.71 £18.45
10+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 07/10/2026

The Smartwares SH4-99564 Switch operates on a frequency of FSK 433 MHz. It is a single unit switch ideal for wireless control of devices. Typically used for remote operation of lights or appliances, it enhances automation and convenience in households.
Type Switch
Channels 1
Colour White
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Max. switching capacity 1000W
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Weight 0.34kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot