Smartwares SH4-90265 FSK 433 MHz Receiver Built-In Dimmer Switch 200W

Order Code:

10-6417

Brand: Smartwares MPN: SH4-90265 EAN-13: 8711658437897
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Smartwares SH4-90265 Receiver features a dimmer function and operates at 433 MHz. Designed to control lighting, it provides wireless capabilities for convenient use in smart home systems. Ideal for enhancing ambience, it supports various lighting applications in residential settings.
Type Receiver
Colour White
Data transfer (Smart Home) Wireless
Depth 25mm
Dim (W x H x D) 69 x 53 x 25 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 53mm
Hub Required
IP Rating IP20
Max. Range 30m
Max. switching capacity 200W
Mounting Type Recess-mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Width 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot