Smartwares RMAG60 Smoke Detector Mount Quick Magnetic Mounting System

MPN
10.100.55
Brand
Smartwares
EAN-13
8711658416717
Order Code
10-6388
Country of Origin
China
View Full Product Range (2)

Discontinued


The Smartwares RMAG60 Smoke Detector Magnetic Mount is a miniature device, measuring 60 mm in diameter and 5 mm in height. It facilitates the easy installation and secure attachment of smoke detectors, particularly useful for fire protection solutions. Ideal for residential and commercial applications, this product supports both wired and wireless smoke alarms.
Type Smoke detector magnetic mount
Power Source Accessory N/A
Detector features Miniature
Diameter 60mm
Dimensions (Ø x H) 60 mm x 5 mm
Height 5mm
Weight 60g

Trustpilot