Smartwares RM520 Smoke Detector 10-Year Battery 85dB Alarm

Image Representative of Range

Smartwares RM520 Smoke Detector 10-Year Battery 85dB Alarm

MPN
10.025.28
Brand
Smartwares
EAN-13
8711658460154
Order Code
12-9826
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

The Smartwares RM520 smoke detector, equipped with a 10-year battery, provides reliable fire protection in homes and offices. Its VDS certification ensures high safety standards, making it suitable for detecting smoke and alerting occupants in case of a fire. This wireless alarm offers easy installation and maintenance-free operation, ideal for residential and commercial environments.
Type Smoke detector
Power Source battery-powered
Detector features incl. 10-year battery
Operating Voltage 3 V lithium battery
SPL 85dB
VdS No. 3131
Weight 110g

Reviews

Be the first to submit a review

Trustpilot