Smartwares FSE-19204 Smoke and CO Detector Battery-Powered Protection

MPN
FSE-19204
Brand
Smartwares
EAN-13
8712836964495
Order Code
10-6399
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.64 £26.89
10+ £25.63
50+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Smartwares FSE-19204 Smoke and CO detector is a battery-powered device designed to detect both smoke and carbon monoxide. Manufactured by Smartwares, it features a reliable gas alarm and sounder to alert users. Typically used in homes to enhance safety, it ensures timely warnings against potential fire and gas hazards.
Type Smoke and CO detector
Power Source battery-powered
Depth 45mm
Dimensions (W x H x D) 115 x 294 x 45 mm
Height 294mm
Weight 0.19kg
Width 115mm

Reviews

Be the first to submit a review

Trustpilot