Smartwares FGA-13800 CO Detector App-Controlled 10-Year Sensor Battery

MPN
FGA-13800
Brand
Smartwares
EAN-13
8712836978737
Order Code
10-6395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.16 £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Smartwares FGA-13800 carbon monoxide detector is a battery-powered device designed to detect carbon monoxide. This app-controlled CO detector features a gas alarm with a sounder for immediate alerts. It's ideal for residential use to enhance safety by providing early warning against carbon monoxide exposure.
Type Carbon monoxide detector
Power Source battery-powered
Detector features app-controlled
detects Carbon monoxide
Diameter 85mm
Dimensions (Ø x H) 85 mm x 27 mm
Height 27mm

Reviews

Be the first to submit a review

Trustpilot