Smartwares 10.015.18 Escape Ladder 4.5m 450kg Load for Fire Safety

MPN
10.015.18
Brand
Smartwares
EAN-13
8711658470160
Order Code
10-6384
Country of Origin
China

Discontinued


The Smartwares escape ladder, model 10.015.18, is designed for emergency use in multi-storey buildings. This sturdy and compact ladder offers a reliable means of escape during emergencies. Ideal for home or office installations, it enhances safety by providing a quick exit option.
Type Escape ladder
Load Capacity 450kg
Dimensions (L x W) 4.5 m x 35 cm
Height 4.5m
Width 35cm

Trustpilot