Smartwares 01.586.20 Outdoor Recessed Light GU10 LED 3W 230lm 2700K Silver

MPN
01.586.20
Brand
Smartwares
EAN-13
8711387096440
Order Code
10-6382
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.60
10+ £28.95
50+ £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Smartwares produces the 01.586.20 outdoor recessed light, a 3 W LED fixture in a sleek silver design. It is a versatile option for recessed floor lighting, offering monochrome illumination. Ideal for garden paths and driveways, this recessed spotlight provides efficient and subtle lighting outdoors.
Type Outdoor recessed light
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Colour Temperature Range 2700 K
Depth 110mm
Dim (W x H x D) 110 x 125 x 110 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 125mm
IP Rating IP67
Light bulb included Yes
Max. capacity 800kg
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Power 3W
Recess depth 92mm
Total luminous flux 230lm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot