SLV 955135 Bulb Holder GU10/GZ10 230V Robust Lighting Solution

Image Representative of Range

SLV 955135 Bulb Holder GU10/GZ10 230V Robust Lighting Solution

Order Code:

12-9824

Brand: SLV MPN: 955135 EAN-13: 4024163053952
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
130 in stock, despatched in 4 working days

The SLV 955135 is a halogen bulb holder designed for GU10 and GZ10 sockets, compatible with 230 V systems. This light accessory is ideal for securely accommodating halogen lamps in various lighting fixtures. Manufactured by SLV, it is a reliable component in lamp accessories, ensuring safe and efficient light bulb operation.
Type Bulb holder
Cable Length 15.00cm
Energy efficiency rating n.rel.
Factory colour White
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot