SLV 227462 Trail Lite Recessed Floor Light 0.3W LED Stainless Steel

Image Representative of Range

SLV 227462 Trail Lite Recessed Floor Light 0.3W LED Stainless Steel

MPN
227462
Brand
SLV
EAN-13
4024163119290
Order Code
12-9815
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £99.00 £84.15
10+ £80.73
50+ £80.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The SLV Trail Lite 227462 is a recessed floor light with a built-in monochrome LED, offering 0.3 watts of illumination. Crafted from stainless steel, it is ideal for creating ambient or accent lighting in both indoor and outdoor settings. This durable fixture is frequently used in pathways, hallways, and staircases to enhance safety and aesthetics.
Type Recessed floor light
Colour Temperature 3000K
IP Rating IP65
Power 4 x 0.075W
(Ø) 6cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature Range 3000 K
Dim (Ø x H) 6 cm x 7 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Feed length 0.44m
Height 7cm
Light bulb included Yes
Light features Incl. receptacle
Material Stainless steel
Material (details) 316 Stainless steel / glass
Max. capacity 150kg
Misc Attribute 1 4 LEDs without diffuser
Misc Attribute 2 Circular
Mounting depth 70mm
Number of bulbs 4
Protection Class III
Rating per bulb 0.075W
Recess depth 7cm
Recess Diameter 4cm
Recess diameter (details) 40mm
Total luminous flux 20lm
Weight 0.160kg

Reviews

Be the first to submit a review

Trustpilot