SLV 227418 Nautilus Spike LED Spotlight 35W Silver-Grey Energy-Saving

Image Representative of Range

SLV 227418 Nautilus Spike LED Spotlight 35W Silver-Grey Energy-Saving

MPN
227418
Brand
SLV
EAN-13
4024163096836
Order Code
12-9814
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.18 £18.85
10+ £17.69
50+ £17.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The SLV Nautilus Spike LED garden spotlight is a silver-grey, energy-saving outdoor decorative light with a monochrome LED. This garden spotlight is ideal for illuminating garden decorations and enhancing outdoor spaces. Designed for durability, it serves as an efficient option for decorative garden lighting.
Type LED garden spotlight
IP Rating IP65
Power 35W
(Ø) 9.5cm
Base GU10
Dim (Ø x H) 9.5 cm x 16 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Silver-grey
Feed length 1.5m
Height 16cm
Length 95.00mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Protection Class I
Radiation Angle 0°
Rating per bulb 35W
Swivel range 180°
Swivel range (max.) 180°
Weight 611g
Width 100.00mm

Reviews

Be the first to submit a review

Trustpilot