SLV 143120 Pendant adapter High voltage mounting rail Black 1 Circuit Track

Order Code:

17-5920

Brand: SLV MPN: 143120 EAN-13: 4024163142687
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

SLV 143120 Pendant Adapter, engineered for integration within high voltage mounting rail systems, specifically designed for use with a 1 Circuit Track. This innovative product, alternatively described as 1680000 - SLV 143120, features a robust construction in a sleek black finish, ensuring compatibility and durability for demanding electrical environments. The pendant adapter is essential for facilitating the connection between pendant lighting fixtures and the high voltage track, providing secure and efficient power distribution. Typical applications include commercial and industrial settings where adaptable, track-based lighting systems are required to meet evolving design and illumination needs.
Type High voltage mounting rail
Colour Black
Energy efficiency rating n.a
Component Pendant adapter
Dimensions (W x H) 3.5 cm x 4.2 cm
Height 4.2cm
Material Plastic
Operating Voltage 230V
Product Type High voltage mounting rail
Protection Class I
Weight 0.0370kg
Width 3.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot