SLV 113262 Frame Basic LED Recessed Light 1W White Matt LED Space-saving

Image Representative of Range

SLV 113262 Frame Basic LED Recessed Light 1W White Matt LED Space-saving

Order Code:

12-9811

Brand: SLV MPN: 113262 EAN-13: 4024163138109
Qty Unit Price (Ex VAT)
1+ £29.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The SLV Frame Basic recessed light, featuring a built-in monochrome LED with a power output of 1 W in a matte white finish. This energy-efficient LED light is designed for seamless integration into ceilings, providing subtle and effective illumination. Ideal for residential or commercial settings, it enhances ambience without dominating the room's aesthetic.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Colour Temperature Range 3000 K
Energy efficiency rating n.rel.
External length 9cm
External Width 9cm
Factory colour White (matt)
IP Rating IP20
Light bulb included Yes
Luminous Flux 90lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Operating Current 350mA
Operating Voltage 12V
Power 1W
Protection Class III
Protection screen Satinised
Radiation angle
Rating per bulb 1W
Recess depth 6.6cm
Recess diameter 0mm
Recess length 7.5cm
Recess width 7.5cm
Total luminous flux 90lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot