SLV 112911 Horn Flush Mount LED Light GU10 50W White Matt Steel

MPN
112911
Brand
SLV
EAN-13
4024163109215
Order Code
10-6362
Country of Origin
China

Discontinued


The SLV 112911 Horn recessed light is a 50W LED flush mount spotlight with a matt white finish. It's designed for monochrome lighting and provides efficient illumination. This fixture is ideal for modern residential and commercial recessed lighting applications.
Type Flush mount light
Colour White (matt)
Power 50W
Voltage 230V AC
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
External length 11.5cm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8.3cm
Protection Class I
Protection screen Clear
Radiation Angle
Rating per bulb 50W
Recess depth 12.5cm
Recess Diameter 7.5cm
Recess length 0mm
Recess width 0mm
Rotation range (max.) 350°
Swivel range (max.) 60°
Weight 0.13kg

Trustpilot