SLV 1007483 SLVtec DOWNLIGHT V 150 Black, Adjustable LED 3000K/4000K

MPN
1007483
Brand
SLV
EAN-13
4024163278386
Order Code
10-6325
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV downlight V 150 cover is black and serves as a protective accessory. Manufactured by SLV, it features part number 1007483. It is typically used in enhancing ceiling aesthetics while providing light fixture protection.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 176 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 176mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 150mm
Weight 56g
Width 25mm

Trustpilot