SLV 1007482 Downlight V 150 Cover White, 9W/15W, 3000K/4000K, 1750lm/1900lm

MPN
1007482
Brand
SLV
EAN-13
4024163278393
Order Code
10-6324
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV downlight V 150 is a white cover designed to enhance lighting fixtures. As part number 1007482, it offers a sleek and modern aesthetic. It is typically used for residential or commercial interior spaces to provide focused, stylish lighting.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 176 mm
Energy efficiency rating n.rel.
Factory colour White
Height 176mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 150mm
Weight 56g
Width 25mm

Trustpilot