SLV 1007481 SLVtec Downlight V 150 Black, 9W/15W, 3000K/4000K, 1750lm/1900lm

MPN
1007481
Brand
SLV
EAN-13
4024163278409
Order Code
10-6323
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV downlight cover is designed to fit the Downlight V 150 model. It features a sleek black finish, enhancing aesthetic appeal while ensuring durability. This cover is typically used in modern interiors to provide a sophisticated lighting solution.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 168 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 168mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 150mm
Weight 46g
Width 25mm

Trustpilot