SLV 1007480 SLVtec Downlight V 150 White, 9W/15W, 3000K/4000K, 1750lm/1900lm

MPN
1007480
Brand
SLV
EAN-13
4024163278416
Order Code
10-6322
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV Downlight V 150 is a white cover designed for the SLV 1007480 model. It typically serves to conceal and protect the lighting fixture. This cover is commonly used to enhance aesthetic appeal in various interior lighting applications.
Type Cover
(Ø) 25mm
Depth 2.5mm
Dim (Ø x H) 25 mm x 168 mm
Energy efficiency rating n.rel.
Factory colour White
Height 168mm
Length 25mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 150mm
Weight 46g
Width 25mm

Trustpilot