SLV 1007479 SLVtec Downlight V 100 Black 6W, 3000K/4000K, 610lm/640LM

MPN
1007479
Brand
SLV
EAN-13
4024163278423
Order Code
10-6321
Country of Origin
China
View Full Product Range (12)

Discontinued


SLV manufactures the Downlight V 100 1007479 Cover in black, providing a sleek finish. The SLV 1007479 cover enhances both functionality and aesthetics. It is typically used in residential and commercial lighting installations.
Type Cover
(Ø) 110mm
Depth 11mm
Dim (Ø x H) 110 mm x 25 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 25mm
Length 110mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 95mm
Weight 28g
Width 110mm

Trustpilot