SLV 1007477 SLVtec Downlight V 100, Black Cover, 6W, 3000K/4000K, 610lm/640lm

MPN
1007477
Brand
SLV
EAN-13
4024163278447
Order Code
10-6319
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV Downlight V 100 cover 1007477 is a black protective component, enhancing durability and aesthetic appeal. Manufactured by SLV, this cover comes as 1 piece and ensures a sleek finish for lighting installations. It is typically used in various downlighting applications to optimise performance and appearance.
Type Cover
(Ø) 106mm
Depth 10.6mm
Dim (Ø x H) 106 mm x 25 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 25mm
Length 106mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 95mm
Weight 22g
Width 106mm

Trustpilot