SLV 1007476 Downlight V 100 6W White, adjustable light, easy install

MPN
1007476
Brand
SLV
EAN-13
4024163278454
Order Code
10-6318
Country of Origin
China
View Full Product Range (12)

Discontinued


The SLV Downlight V 100 cover, model number 1007476, comes in a sleek white finish. Manufactured by SLV, this cover is designed to fit perfectly over downlights, providing a clean and professional look. It is typically used in residential or commercial lighting installations to enhance aesthetic appeal.
Type Cover
(Ø) 106mm
Depth 10.6mm
Dim (Ø x H) 106 mm x 25 mm
Energy efficiency rating n.rel.
Factory colour White
Height 25mm
Length 106mm
Material Polycarbonate (PC)
Misc Attribute Circular
Recess depth 55mm
Recess Diameter 95mm
Weight 22g
Width 106mm

Trustpilot