Slv 1005274 LED Reflector Bulb Warm White 111mmx61mm Gu10 Eec F 1Pc

Slv 1005274 LED Reflector Bulb Warm White 111mmx61mm Gu10 Eec F 1Pc

MPN
1005274
Brand
SLV
EAN-13
4024163253833
Order Code
17-5913
Country of Origin
China

Discontinued


SLV 1005274 is an LED reflector bulb that utilises surface-mounted diode (SMD) LEDs, presenting an energy efficiency class F on the A to G scale. Designed with a GU10 base, this monochrome reflector bulb emits a warm white light and measures 111 mm in diameter and 61 mm in length. It is suitable for precision lighting applications, including architectural illumination, display cabinet lighting, and general-purpose residential and commercial lighting environments where directed light is needed. This bulb is crafted to provide consistent lighting performance and ensure compatibility with fixtures requiring GU10 connections. Its warm light output is particularly advantageous for creating comfortable and inviting atmospheres in a range of settings.
Colour Transparent
Dimmable Yes
Base GU10
Colour rendering 127
Colour Rendering Index 100
Colour Temperature 2700K
Content 1
Diameter 111mm
Dimensions (Ø x H) 111 mm x 6.1 cm
Energy efficiency rating F (A - G)
Height 6.1cm
Length 61mm
Light bulbshape Reflector bulb
Luminous Flux 680.00lm
Product lifespan approx 25000h
Product Type LED (monochrome)
Radiation Angle 38°
Total luminous flux 680.00lm
Weight 0.170000kg

Trustpilot