SLV - 1005272 - LED GX53 - Warm White - 75mm x 24mm - 1 piece

MPN
1005272
Brand
SLV
EAN-13
4024163253857
Order Code
10-6309
Country of Origin
China

Discontinued


SLV manufactures the LED TCR-TSE, a warm white monochrome LED light bulb with a GX53 fitting. This energy-efficient bulb measures 75 mm in diameter and 24 mm in length and falls under energy efficiency class G. Typically used for decorative and ambient lighting, it offers sleek design suitable for modern interiors.
Type LED (monochrome)
Colour White
Dimmable Yes
Base GX53
Colour rendering 127
Colour Rendering Index 100 Ra
Colour Temperature Range 2700 K
Diameter 75mm
Dim (Ø x L) 75 mm x 24 mm
Energy efficiency rating G (A - G)
Length 24mm
Product lifespan approx 15000h

Trustpilot