SLV 1003538 L-LINE OUT 80 LED outdoor free standing light Anthracite

Order Code:

17-5912

Brand: SLV MPN: 1003538 EAN-13: 4024163236898
Qty Unit Price (Ex VAT)
1+ £156.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

SLV 1003538, also known as 2520631, introduces the L-LINE OUT 80 LED outdoor free-standing light in an anthracite finish, designed to provide efficient lighting solutions for exterior environments. This product features an advanced LED technology that ensures optimal energy efficiency and long-lasting performance, making it suitable for a variety of engineering applications such as pathway illumination, architectural accent lighting, and public space enhancement. Its robust construction is tailored for outdoor use, seamlessly integrating into modern architectural designs while withstanding challenging weather conditions. The L-LINE OUT 80 offers engineers the flexibility to implement effective lighting solutions while maintaining aesthetic considerations.
Type LED outdoor free standing light
Colour temperature 4000K
Base Built-in LED
Colour Neutral white
Dimensions (L x W) 150 mm x 100 mm
Length 150mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Product Type LED outdoor free standing light
Protection Class I
Total luminous flux 490lm
Width 100mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot