SLV 1002402 Slv Quadrulo Wall Light Anthracite Outdoor Sensor Eec: E E-27

Order Code:

17-5911

Brand: SLV MPN: 1002402 EAN-13: 4024163226752
Qty Unit Price (Ex VAT)
1+ £121.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

SLV 1002402, SLV Quadrulo Sensor 1002402, is an outdoor wall light fitting designed for durability and efficiency. This model is characterised by its robust construction with an anthracite finish, enabling it to withstand various weather conditions commonly encountered in exterior applications. It utilises an E-27 socket compatible with energy efficiency class E lighting (range A - G), providing reliable illumination for outdoor environments. The integrated motion sensor enhances energy conservation by activating upon detecting movement, making it suitable for use in security lighting systems, pathways, and entryways. The focus on practicality and resilience makes this product ideal for installations where both aesthetics and functionality are priorities.
IP Rating IP44
Base E-27
Colour Anthracite
Depth 160.00mm
Dimensions (W x H x D) 140.00 x 290.00 x 160.00 mm
Energy efficiency rating E (A - G)
Height 290.00mm
Light bulb included Yes
Material Aluminium
Operating Voltage 230V
Product Type Wall light
Protection Class I
Recess diameter 0mm
Weight 2.25kg
Width 140.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot