Slv 1000880 Today Pro LED Outdoor Floodlight 29W Outdoor Spot Light Fittings

Slv 1000880 Today Pro LED Outdoor Floodlight 29W Outdoor Spot Light Fittings

MPN
1000880
Brand
SLV
EAN-13
4024163191722
Order Code
17-5910
Country of Origin
China

Discontinued


SLV 1000880 is a robust LED outdoor floodlight designed for durability and efficient performance in various environments. With a power rating of 29 watts, the SLV Today Pro 1000880 offers reliable illumination suitable for outdoor applications requiring portable flood and spot lighting. Its design allows for versatility and ease of installation in both temporary and permanent setups, making it ideal for construction sites, outdoor events, and security lighting. Constructed to withstand adverse weather conditions, this floodlight ensures consistent operation and longevity in challenging environments.
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 4000K
Depth 66.6cm
Dimensions (W x H x D) 17.7 x 23.2 x 66.6 cm
Height 23.2cm
IP Rating IP65
Light bulb included Yes
Material Aluminium
Operating Voltage 230V
Power 29W
Product Type LED outdoor floodlight
Protection Class I
Radiation Angle 140°
Swivel range (max.) 90°
Total luminous flux 2800lm
Weight 1.76kg
Width 17.7cm

Trustpilot