Slice 10554 Cutter Ceramic Blade Safe Durable Non-Conductive Autoclavable

Image Representative of Range

Slice 10554 Cutter Ceramic Blade Safe Durable Non-Conductive Autoclavable

MPN
10554
Brand
Slice
EAN-13
4262408161653
Order Code
10-6291
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £32.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Slice 10554 is a retractable knife with an automatic ceramic blade, offering enhanced safety features. Its design makes it ideal for precise cutting tasks in various environments. This tool is suitable for both professional and household use, ensuring longevity and efficiency.
Type Retractable knife
Blade Width 35.64mm
Colour Black, Green
Dim (L x W x H) 153.83 x 35.64 x 21.18 mm
Height 21.18mm
Length 153.83mm
Number of Blades 1
Weight 68g

Reviews

Be the first to submit a review

Trustpilot