SKS Hirschmann PKNI 10 B Binding Post Screws 63A

These binding post screw connectors from the SKS Hirschmann PKNI 10 B series are designed for insulated, twist-free mounting in equipment frames and switch panels with up to 3.5mm wall thickness. Available in either black or red.

  • Claw edge, captive insulated head and insulated ring
  • 6mm diameter nickel-plated brass threaded bolt with 2.6mm diameter transverse hole
  • Nominal voltage 30V AC/60V DC
  • Rated current 63A
  • Contact resistance 2mΩ
Description Image Product Buy Pricing (Ex VAT) Colour Hole or Loop Diameter Type Mating Pin Quantity
SKS Hirschmann 930136100 63A binding post Screws Black PKNI 10 B
SKS Hirschmann 930136100 63A binding post Screws Black PKNI 10 B
Standard range
Order code: 50-1321
MPN: 930136100

Despatched within 4 working days - 34 in stock
1+ £6.22
10+ £5.91
50+ £5.85
Price per unit Ex VAT
Black 4mm Binding post 4mm 1
SKS Hirschmann 930136101 63A binding post Screws Red PKNI 10 B
SKS Hirschmann 930136101 63A binding post Screws Red PKNI 10 B
Standard range
Order code: 50-1322
MPN: 930136101

Despatched within 4 working days - 183 in stock
1+ £7.33
10+ £6.99
50+ £6.93
Price per unit Ex VAT
Red 4mm Binding post 4mm 1

Trustpilot