SKS Hirschmann 975106101 KLEPS 1600 Safety terminal 2mm jack CAT II Red

MPN
975106101
EAN-13
4250260226009
Order Code
07-1267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.14
5+ £10.32
10+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The SKS Hirschmann KLEPS 1600 RT is a safety terminal with a 2 mm jack connector, designed for CAT II applications and coloured red for clear identification. Manufactured by SKS Hirschmann, this test clip features a crocodile clamp for securely attaching to components during electrical testing. It is commonly used in laboratory and bench testing environments for safe and reliable electrical measurements.
Insulated Yes
Colour Red
Connection 2 mm jack connector
Height 11mm
Length 100mm
Max. clamping range 3mm
Misc Attribute KLEPS 1600 rt
Nominal Current 3A
Reading Category CAT II
Type Safety terminal
Voltage Rating 1000V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot