SKS Hirschmann 975017700 PRUEF Probe 2mm Jack CAT III 1000V Black

Image Representative of Range

SKS Hirschmann 975017700 PRUEF Probe 2mm Jack CAT III 1000V Black

MPN
975017700
EAN-13
2050001685148
Order Code
12-9792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann PRUEF 1600 Au sw Safety Test Probe features a 2 mm jack connector and is rated for CAT III 1000 V applications. It is equipped with a spring-loaded test probe for secure connection in electrical testing. Ideal for safe and reliable electrical measurements, it serves applications in industrial and laboratory settings.
Type Safety test probe
Colour Black
Connection 2 mm jack connector
Jack Diameter 2mm
Max. resistance 20mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -25 to +70°C
Tip diameter 1.4mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot