SKS Hirschmann 975 090-704 2mm MST S WS Au Plated Tower Plug CAT III Green

MPN
975090704
EAN-13
4250260224364
Order Code
50-8344
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Green 2mm safety stackable plug with solder connection from SKS Hirschmann, designed for use with leads from 0.5 mm² to 1mm². Spring loaded plug and unsprung 2mm socket for onward connection capability.
  • Simple assembly by "Click-System"
  • Outer diameter of lead max. 2.9 mm
  • Nominal current 10A
  • Nominal voltage 1000V
  • Manufacturer's part 975 090-704
Connector Type 2mm Socket
Plug / Socket Plug, stackable
Mounting Direction Straight
Insulated Yes
Colour Green
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot