SKS Hirschmann 974201100 KLEPS 064 PCH alligator clip 0.64mm CAT I Black

MPN
974201100
EAN-13
4250260215621
Order Code
07-1264
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.98
10+ £15.22
100+ £12.65
500+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SKS Hirschmann KLEPS 064 PCH is a black alligator clip designed for a 0.64 mm jack connector and rated CAT I. Its compact design makes it ideal for quick and secure connections in electronic testing and experimentation. This component is commonly used in laboratories and for educational purposes.
Type Alligator clip
Size 35mm
Insulation Insulated
Current Rating 0.1A
Colour Black
Clamping range diameter 1.5mm
Connection 0.64 mm jack connector
Height 7.6mm
Jack Diameter 0.64mm
Max. clamping range 1.5mm
Misc Attribute KLEPS 064 PCH, sw
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range 0 to +70°C
Tip material Copper Beryllium
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot