SKS Hirschmann 973995101 Micro-Check Test Probe 0.64mm Red CAT I

Image Representative of Range

SKS Hirschmann 973995101 Micro-Check Test Probe 0.64mm Red CAT I

MPN
973995101
EAN-13
4250260204519
Order Code
12-9788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The SKS Hirschmann Micro-Pruef MPS 2/0,64 FT rt is a red test probe featuring a 0.64 mm jack connector, suitable for CAT I applications. It is designed for precision testing with spring-loaded contact, ensuring reliable electrical measurements. Commonly used in electronic testing and diagnostics, this probe provides accurate and secure connectivity.
Type Test probe
Colour Red
Connection 0.64 mm jack connector
Jack Diameter 0.64mm
Length 69mm
Max. resistance 16mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 60V DC
Reading Category CAT I
Shaft Length 53mm
Temperature Range -25 °C - +80°C
Tip diameter 0.75mm
Tip length 6.9mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot