SKS Hirschmann 973995100 Micro-Check Test Probe 0.64mm CAT I Black

Image Representative of Range

SKS Hirschmann 973995100 Micro-Check Test Probe 0.64mm CAT I Black

MPN
973995100
EAN-13
4250260204502
Order Code
12-9787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The SKS Hirschmann Micro-Pruef MPS 2/0,64 FT sw is a test probe with a 0.64 mm jack connector and is categorised under CAT I for electrical testing. Its spring-loaded design ensures reliable contact, featuring a black finish for clarity. This probe is typically used for precise testing and measurement applications in electronics and electrical engineering environments.
Type Test probe
Colour Black
Connection 0.64 mm jack connector
Jack Diameter 0.64mm
Length 69mm
Max. resistance 16mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 60V DC
Reading Category CAT I
Shaft Length 53mm
Temperature Range -25 °C - +80°C
Tip diameter 0.75mm
Tip length 6.9mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot