SKS Hirschmann 973659100 PRUEF 2 S test probe 4mm socket Black 1pc

MPN
973659100
EAN-13
4250260204434
Order Code
07-1261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.97
5+ £3.54
10+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The SKS Hirschmann PRUEF 2 S sw is a black test probe with a 4 mm socket, perfect for precise electrical measurements. Manufactured by SKS Hirschmann, it features a spring-loaded design that ensures reliable contact. This probe is ideal for use in laboratories, service centres, and other technical testing environments.
Type Test probe
Colour Black
Voltage Rating 30VAC / 60VDC
Connection 4 mm socket
Temperature Range -25 to + 80 ° C.°C

Reviews

Be the first to submit a review

Trustpilot