SKS Hirschmann 973647104 MLB 200/1 V Test Lead 4mm 2m Green

Image Representative of Range

SKS Hirschmann 973647104 MLB 200/1 V Test Lead 4mm 2m Green

MPN
973647104
EAN-13
4250260204427
Order Code
12-9779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The SKS Hirschmann MLB 200/1 V gn is a green test lead measuring 2.00 metres in length, featuring banana jacks of 4 mm on both ends. This high-quality measuring cable is ideal for connecting testing equipment in electronic or electrical applications. Commonly used in laboratories or workshops, it facilitates accurate measurements with reliable conductivity.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 200/1 V gn
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot