SKS Hirschmann 973647102 MLB 200/1 V Test Lead 2.00m Blue 4mm Jacks

Image Representative of Range

SKS Hirschmann 973647102 MLB 200/1 V Test Lead 2.00m Blue 4mm Jacks

MPN
973647102
EAN-13
4250260204403
Order Code
12-9777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The SKS Hirschmann MLB 200/1 V bl test lead features 4 mm banana jacks and is 2.00 metres long in blue. This measuring lead is ideal for electronic testing and measurements, providing reliable connections. It's commonly used in laboratories and for test equipment connections.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 200/1 V bl
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot