SKS Hirschmann 973646104 MLB 100/1 V Test Lead 4mm Green 1m 1 piece

Image Representative of Range

SKS Hirschmann 973646104 MLB 100/1 V Test Lead 4mm Green 1m 1 piece

MPN
973646104
EAN-13
4250260204366
Order Code
12-9773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manufactured by SKS Hirschmann, the MLB 100/1 V gn is a 1.00 m green test lead equipped with 4 mm banana jacks. This measuring lead is ideal for use in electronic testing and diagnostics. It serves as a reliable connection tool for various testing apparatus.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 100/1 V gn
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot