SKS Hirschmann 973646101 MLB 100/1 V Test Lead 4 mm 1 m Red 1 piece

Image Representative of Range

SKS Hirschmann 973646101 MLB 100/1 V Test Lead 4 mm 1 m Red 1 piece

MPN
973646101
EAN-13
4250260209958
Order Code
12-9770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The SKS Hirschmann MLB 100/1 V rt test lead features two 4 mm banana jacks and is red with a length of 1.00 metre. It is used for electrical testing and measuring applications, providing reliable connections in laboratory and educational settings. The test lead is suitable for various electronic devices, ensuring accurate measurements with ease.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 100/1 V rt
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot