SKS Hirschmann 973645103 MLB 4mm Banana Jack Test Lead 0.50m Yellow

Image Representative of Range

SKS Hirschmann 973645103 MLB 4mm Banana Jack Test Lead 0.50m Yellow

MPN
973645103
EAN-13
4250260209897
Order Code
12-9767
Country of Origin
Germany
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.61 £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann measuring cable features 4 mm banana jacks and is 0.50 m long, designed for reliable electrical testing. Its yellow colour aids in easy identification during applications. Typical uses include connecting to measuring instruments or test equipment for accurate and safe diagnostics.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 50/1 V ge
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot