SKS Hirschmann 973645102 MLB 50/1 V Test Lead 0.50m Blue 4mm Plug

Image Representative of Range

SKS Hirschmann 973645102 MLB 50/1 V Test Lead 0.50m Blue 4mm Plug

MPN
973645102
EAN-13
4250260204298
Order Code
12-9766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann MLB 50/1 V bl test lead features 4 mm banana jacks and is 0.50 meters long, available in blue. It's ideal for use in measuring applications where reliable connections are essential. Commonly used by engineers and technicians, it serves as a robust solution for electrical testing and measurements.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 50/1 V bl
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot