SKS Hirschmann 973644104 MLB Test Lead 25cm Green 4mm Banana Jacks

Image Representative of Range

SKS Hirschmann 973644104 MLB Test Lead 25cm Green 4mm Banana Jacks

MPN
973644104
EAN-13
4250260209811
Order Code
12-9763
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann MLB 25/1 V gn is a green test lead featuring banana jacks on both ends, each measuring 4 mm. It is 25.00 cm long and is typically used for electrical testing and measurement applications. This product ensures reliable connections in testing setups and is ideal for use in laboratories and workshops.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 25/1 V gn
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot