SKS Hirschmann 973644103 MLB 25/1 V Test Lead 4 mm Yellow 25 cm

Image Representative of Range

SKS Hirschmann 973644103 MLB 25/1 V Test Lead 4 mm Yellow 25 cm

MPN
973644103
EAN-13
4250260209804
Order Code
12-9762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The SKS Hirschmann MLB 25/1 V ge is a yellow test lead featuring 4 mm banana jacks and measures 25.00 cm in length. It is suitable for electrical testing and measurement tasks, providing reliable connectivity. This measuring cable is ideal for laboratory and electronic applications where precision and safety are required.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 25/1 V ge
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot