SKS Hirschmann 973644102 MLB Test Lead 4mm Banana Jack 25cm Blue

Image Representative of Range

SKS Hirschmann 973644102 MLB Test Lead 4mm Banana Jack 25cm Blue

MPN
973644102
EAN-13
4250260209781
Order Code
12-9761
Country of Origin
Germany
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.23 £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The SKS Hirschmann MLB 25/1 V bl is a 25 cm blue measuring lead featuring 4 mm banana jacks at both ends. This test lead is ideal for electrical testing and measurements, providing reliable connectivity. Typically used in laboratories and fieldwork, it facilitates accurate diagnostics and data collection.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 25/1 V bl
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot