SKS Hirschmann 973610101 Adapter Red Tapping Clamps Assorted Orange

MPN
973610101
EAN-13
4250260233953
Order Code
17-5898
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

SKS Hirschmann 973610101, alternatively described as 3405581, is that consists of an adapter featuring red tapping clamps. Designed for precision and reliability, this adapter facilitates secure and efficient connections in various electronic and electrical applications. Its robust construction makes it suitable for use in testing and measuring environments, where secure tapping is imperative for accurate data acquisition. These adapters are especially useful in laboratory settings and industrial environments, where dependable connectivity is crucial.
Colour Red
Content 1
Jack Diameter 2mm
Length 45mm
Product Type Adapter
Type ASS 4-2 rt

Reviews

Be the first to submit a review

Trustpilot