SKS Hirschmann 973610100 Adapter Tapping Clamps Black

MPN
973610100
EAN-13
4250260233939
Order Code
17-5897
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

SKS Hirschmann 973610100 Adapter Tapping Clamps Black, also known by the alternate description 3405580, is designed to meet the rigorous standards required in electrical and industrial applications. This clamp serves as a reliable conduit for electrical connectivity, providing secure attachment and conduction of electrical currents. Its robust construction is geared for repeated use in demanding environments, with materials that offer excellent durability and resistance to wear. The product is typically utilized in various engineering setups such as electrical testing, circuit isolation, and equipment diagnostics, where dependable and efficient connections are critical.
Colour Black
Content 1
Jack Diameter 2mm
Length 45mm
Product Type Adapter
Type ASS 4-2 sw

Reviews

Be the first to submit a review

Trustpilot