SKS Hirschmann 973601100 MZS 1 test probe 4mm CAT I Black needle-shaped

MPN
973601100
EAN-13
4250260225736
Order Code
07-1258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.24
5+ £6.54
10+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The SKS Hirschmann MZS 1 - PRUEF sw is a black test probe with a 4 mm jack connector designed for CAT I applications. It features a spring-loaded probe contact, making it ideal for secure and reliable electrical testing. Commonly used in laboratories and workshops, this probe helps ensure accurate measurements and diagnostics.
Type Test probe
Colour Black
Voltage Rating 30VAC / 60VDC
Current Rating 1A
Connection 4 mm jack connector
Diameter/connectortype 4 mm system
Height 8mm
Jack Diameter 4mm
Length 68mm
Max. Length 68mm
Max. resistance 10mΩ
Reading Category CAT I
Shaft Length 34mm
Temperature Range -20 °C to +60°C
Tip diameter 1mm
Tip length 22mm
Tip material Stainless steel
Width 8mm

Reviews

Be the first to submit a review

Trustpilot