SKS Hirschmann 973592100 Clip terminal Black pluggable miniature probe

MPN
973592100
EAN-13
4250260209460
Order Code
07-1256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.68
5+ £5.14
10+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The SKS Hirschmann KLEPS 3 ST sw is a black crocodile clip known for its reliable grip and secure connection. Manufactured under product code 973592100, it is ideal for use in electrical testing and circuit connections. This versatile alligator clamp is commonly used in laboratory, automotive, and electronics applications.
Colour Black
Max. clamping range 2mm
Misc Attribute KLEPS 3 ST sw
Nominal Current 2A
Temperature Range -25 to + 75°C
Tip material Brass, gold plated
Type Clip terminal

Reviews

Be the first to submit a review

Trustpilot